2.7 nH Unshielded Thin Film Inductor 2 A 80mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08052R7CESTR

DigiKey Part Number
478-L08052R7CESTR-ND - Tape & Reel (TR)
478-L08052R7CESTRCT-ND - Cut Tape (CT)
478-L08052R7CESTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L08052R7CESTR
Description
FIXED IND 2.7NH 2A 80 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Thin Film Inductor 2 A 80mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
42 @ 450MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max)
0.041" (1.04mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,54300 €5,43 €
1000,44630 €44,63 €
1.0000,36711 €367,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33450 €1.003,50 €
6.0000,31547 €1.892,82 €
9.0000,30486 €2.743,74 €
15.0000,29201 €4.380,15 €
21.0000,28774 €6.042,54 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,81840 €