
046244410010846+ | |
|---|---|
DigiKey Part Number | 478-046244410010846+TR-ND - Tape & Reel (TR) 478-046244410010846+CT-ND - Cut Tape (CT) 478-046244410010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244410010846+ |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,36120 € | 36,12 € |
| 250 | 0,33856 € | 84,64 € |
| 500 | 0,32238 € | 161,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29832 € | 447,48 € |
| 3.000 | 0,28408 € | 852,24 € |
| 4.500 | 0,27606 € | 1.242,27 € |
| 7.500 | 0,26629 € | 1.997,18 € |
| 10.500 | 0,26005 € | 2.730,53 € |
| 15.000 | 0,25359 € | 3.803,85 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

