Image for 045036008210862+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045036008210862+

DigiKey Part Number
478-045036008210862+TR-ND - Tape & Reel (TR)
478-045036008210862+CT-ND - Cut Tape (CT)
478-045036008210862+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045036008210862+
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
045036008210862+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
8 (6 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.094" (2.40mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.