
0402ZD683KAT2A | |
|---|---|
DigiKey Part Number | 478-1128-2-ND - Tape & Reel (TR) 478-1128-1-ND - Cut Tape (CT) 478-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD683KAT2A |
Description | CAP CER 0.068UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD683KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02974 € | 14,87 € |
| 1.000 | 0,02661 € | 26,61 € |
| 2.500 | 0,02332 € | 58,30 € |
| 5.000 | 0,02134 € | 106,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01972 € | 197,20 € |
| 20.000 | 0,01838 € | 367,60 € |
| 30.000 | 0,01771 € | 531,30 € |
| 50.000 | 0,01697 € | 848,50 € |
| 70.000 | 0,01653 € | 1.157,10 € |
| 100.000 | 0,01612 € | 1.612,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

