
0402YC332K4T4A | |
|---|---|
DigiKey Part Number  | 478-KAM05AR71C332KNTR-ND - Tape & Reel (TR) 478-KAM05AR71C332KNCT-ND - Cut Tape (CT) 478-KAM05AR71C332KNDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0402YC332K4T4A  | 
Description  | CAP CER 3300PF 16V X7R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0402YC332K4T4A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.56mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04900 € | 0,49 € | 
| 50 | 0,03400 € | 1,70 € | 
| 100 | 0,02930 € | 2,93 € | 
| 500 | 0,02378 € | 11,89 € | 
| 1.000 | 0,01919 € | 19,19 € | 
| 2.500 | 0,01669 € | 41,73 € | 
| 5.000 | 0,01589 € | 79,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | 0,03536 € | 1.768,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

