12 pF ±10% 6.3V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026A120KAT2A

DigiKey Part Number
478-04026A120KAT2ATR-ND - Tape & Reel (TR)
478-04026A120KAT2ACT-ND - Cut Tape (CT)
478-04026A120KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026A120KAT2A
Description
CAP CER 12PF 6.3V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±10% 6.3V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026A120KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13200 €1,32 €
500,09480 €4,74 €
1000,08360 €8,36 €
5000,06474 €32,37 €
1.0000,05893 €58,93 €
2.5000,05304 €132,60 €
5.0000,04913 €245,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04652 €465,20 €
20.0000,03938 €787,60 €
30.0000,03901 €1.170,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €