
| 04025C271KAT2A | |
|---|---|
| DigiKey Part Number | 478-1094-2-ND - Tape & Reel (TR) 478-1094-1-ND - Cut Tape (CT) 478-1094-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 04025C271KAT2A | 
| Description | CAP CER 270PF 50V X7R 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 04025C271KAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.56mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,05800 € | 0,58 € | 
| 50 | 0,04060 € | 2,03 € | 
| 100 | 0,03520 € | 3,52 € | 
| 500 | 0,02614 € | 13,07 € | 
| 1.000 | 0,02334 € | 23,34 € | 
| 2.500 | 0,02041 € | 51,03 € | 
| 5.000 | 0,01864 € | 93,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,01197 € | 119,70 € | 
| 20.000 | 0,01185 € | 237,00 € | 
| 30.000 | 0,01179 € | 353,70 € | 
| 50.000 | 0,01173 € | 586,50 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece