0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023JR25PBSTR

DigiKey Part Number
478-04023JR25PBSTR-ND - Tape & Reel (TR)
478-04023JR25PBSTRCT-ND - Cut Tape (CT)
478-04023JR25PBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023JR25PBSTR
Description
CAP THIN FILM 0.25PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.25 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.25 pF
Tolerance
±0.02pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,53500 €5,35 €
500,44460 €22,23 €
1000,38280 €38,28 €
5000,29630 €148,15 €
1.0000,25514 €255,14 €
2.5000,23869 €596,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24900 €1.245,00 €
10.0000,24341 €2.434,10 €
15.0000,23852 €3.577,80 €
25.0000,23311 €5.827,75 €
35.0000,22994 €8.047,90 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86800 €