Direct
Parametric Equivalent
Parametric Equivalent

04023J4R7BBWTR | |
|---|---|
DigiKey Part Number | 478-2790-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023J4R7BBWTR |
Description | CAP THIN FILM 4.7PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J4R7BBWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19107 € | 955,35 € |
| Unit Price without VAT: | 0,19107 € |
|---|---|
| Unit Price with VAT: | 0,23693 € |


