Parametric Equivalent

04023J1R1ABSTR | |
|---|---|
DigiKey Part Number | 478-4401-2-ND - Tape & Reel (TR) 478-4401-1-ND - Cut Tape (CT) 478-4401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R1ABSTR |
Description | CAP THIN FILM 1.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R1ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.1 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,29584 € | 147,92 € |
| 1.000 | 0,27746 € | 277,46 € |
| 2.500 | 0,25806 € | 645,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24720 € | 1.236,00 € |
| 10.000 | 0,23674 € | 2.367,40 € |
| 15.000 | 0,23191 € | 3.478,65 € |
| 25.000 | 0,22657 € | 5.664,25 € |
| 35.000 | 0,22344 € | 7.820,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |


