04023C391KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05317 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.150
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.998
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.924
Unit Price: 0,37000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09009 €
Datasheet

Upgrade


KEMET
In Stock: 9.230
Unit Price: 1,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08898 €
Datasheet

Upgrade


KEMET
In Stock: 30.868
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11861 €
Datasheet

Upgrade


KEMET
In Stock: 7.657
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 20.765
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10016 €
Datasheet

Upgrade


YAGEO
In Stock: 106.678
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
390 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C391KAT2A

DigiKey Part Number
04023C391KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023C391KAT2A
Description
CAP CER 390PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C391KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04302 €430,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04302 €
Unit Price with VAT:0,05334 €