04023A300JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03252 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10930 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27.722
Unit Price: 0,17000 €
Datasheet

Direct


Murata Electronics
In Stock: 18.737
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,44504 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,47037 €
Datasheet

Upgrade


KEMET
In Stock: 21.105
Unit Price: 0,34000 €
Datasheet

Upgrade


YAGEO
In Stock: 90.995
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


YAGEO
In Stock: 19.965
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 33.103
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 102.759
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.231
Unit Price: 0,34000 €
Datasheet
30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A300JAT2A

DigiKey Part Number
04023A300JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023A300JAT2A
Description
CAP CER 30PF 25V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023A300JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04521 €452,10 €
Manufacturers Standard Package
Unit Price without VAT:0,04521 €
Unit Price with VAT:0,05606 €