Parametric Equivalent

| 02013J2R1BBSTR | |
|---|---|
| DigiKey Part Number | 02013J2R1BBSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 02013J2R1BBSTR | 
| Description | CAP THIN FILM 2.1PF 25V 0201 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2.1 pF Thin Film Capacitor 25 V 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 02013J2R1BBSTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | 2.1 pF | |
| Tolerance | ±0.1pF | |
| Voltage - Rated | 25 V | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Operating Temperature | -55°C ~ 125°C | |
| Features | RF, High Q, Low Loss | |
| Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
| Height - Seated (Max) | 0.011" (0.28mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,15928 € | 796,40 € | 
| Unit Price without VAT: | 0,15928 € | 
|---|---|
| Unit Price with VAT: | 0,19751 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece