
02013J0R3PBSTR | |
|---|---|
DigiKey Part Number | 478-4368-2-ND - Tape & Reel (TR) 478-4368-1-ND - Cut Tape (CT) 478-4368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J0R3PBSTR |
Description | CAP THIN FILM 0.3PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J0R3PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.3 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33340 € | 16,67 € |
| 100 | 0,28440 € | 28,44 € |
| 500 | 0,24848 € | 124,24 € |
| 1.000 | 0,24114 € | 241,14 € |
| 2.500 | 0,23317 € | 582,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22313 € | 1.115,65 € |
| 10.000 | 0,21470 € | 2.147,00 € |
| 15.000 | 0,21333 € | 3.199,95 € |
| 25.000 | 0,20832 € | 5.208,00 € |
| 35.000 | 0,20539 € | 7.188,65 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |









