
0101ZC102KAT2A | |
|---|---|
DigiKey Part Number | 478-0101ZC102KAT2ATR-ND - Tape & Reel (TR) 478-0101ZC102KAT2ACT-ND - Cut Tape (CT) 478-0101ZC102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101ZC102KAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101ZC102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01920 € | 9,60 € |
| 1.000 | 0,01701 € | 17,01 € |
| 2.500 | 0,01471 € | 36,78 € |
| 5.000 | 0,01333 € | 66,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00737 € | 147,40 € |
| 40.000 | 0,00730 € | 292,00 € |
| 60.000 | 0,00727 € | 436,20 € |
| 100.000 | 0,00723 € | 723,00 € |
| 140.000 | 0,00720 € | 1.008,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

