
0142PDLF05/SB | |
|---|---|
DigiKey Part Number | 5152-0142PDLF05/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0142PDLF05/SB |
Description | SOLDERING TIP ERSADUR, 0.5 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Pencil For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Pencil | |
Height | - | |
Width | - | |
Length | 0.315" (8.00mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 5 | 14,55200 € | 72,76 € |
| 10 | 14,15900 € | 141,59 € |
| 25 | 13,37280 € | 334,32 € |
| 50 | 11,79940 € | 589,97 € |
| 100 | 10,22620 € | 1.022,62 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 18,53800 € |


