
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 24 VAC/DC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 30.10mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,42000 € | 114,20 € |
| 20 | 9,14100 € | 182,82 € |
| 40 | 7,51325 € | 300,53 € |
| 80 | 6,65650 € | 532,52 € |
| 120 | 6,24533 € | 749,44 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 14,16080 € |


