
Category | Current Rating (Amps) 10A (AC) |
Mfr | Voltage Rating - AC 250 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Actuator Marking ON/OFF |
Part Status Active | Color - Actuator/Cap Red, Green |
Mounting Type Free Hanging | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP40 |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,17500 € | 191,75 € |
| 20 | 15,12750 € | 302,55 € |
| 50 | 12,49900 € | 624,95 € |
| 100 | 11,33020 € | 1.133,02 € |
| Unit Price without VAT: | 19,17500 € |
|---|---|
| Unit Price with VAT: | 23,77700 € |

