General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-102-3C-DC24V

DigiKey Part Number
5055-KH-102-3C-DC24V-ND
Manufacturer
Manufacturer Product Number
KH-102-3C-DC24V
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
220VAC, 24VDC - Max
Load - Max Switching
240W
Coil Current
60 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
3.6 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-5°C ~ 40°C
Contact Material
Phosphor Bronze, Polybutylene Succinate (PBS)
Approval Agency
CCC, cURus
Relay Type
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,46800 €134,68 €
2011,14500 €222,90 €
409,93125 €397,25 €
509,69040 €484,52 €
1009,15680 €915,68 €
Unit Price without VAT:13,46800 €
Unit Price with VAT:16,70032 €