
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,43200 € | 354,32 € |
| 20 | 29,36750 € | 587,35 € |
| 50 | 26,09660 € | 1.304,83 € |
| 100 | 24,85300 € | 2.485,30 € |
| Unit Price without VAT: | 35,43200 € |
|---|---|
| Unit Price with VAT: | 43,93568 € |

