
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | 20Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,95800 € | 339,58 € |
| 20 | 27,89500 € | 557,90 € |
| 50 | 24,62400 € | 1.231,20 € |
| 100 | 23,38040 € | 2.338,04 € |
| Unit Price without VAT: | 33,95800 € |
|---|---|
| Unit Price with VAT: | 42,10792 € |

