
WK73R3ATTE823J | |
|---|---|
DigiKey Part Number | 2019-WK73R3ATTE823JTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE823JCT-ND - Cut Tape (CT) 2019-WK73R3ATTE823JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE823J |
Description | RES 82K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE823J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,18960 € | 18,96 € |
| 250 | 0,17976 € | 44,94 € |
| 500 | 0,17764 € | 88,82 € |
| 1.000 | 0,17237 € | 172,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12860 € | 514,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

