
SG73P2ATTD7500F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD7500FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD7500FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD7500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD7500F |
Description | RES 750 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD7500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02840 € | 2,84 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02014 € | 10,07 € |
| 1.000 | 0,01910 € | 19,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01839 € | 91,95 € |
| 10.000 | 0,01202 € | 120,20 € |
| 15.000 | 0,01149 € | 172,35 € |
| 25.000 | 0,01096 € | 274,00 € |
| 35.000 | 0,01092 € | 382,20 € |
| 50.000 | 0,01088 € | 544,00 € |
| 60.000 | 0,01085 € | 651,00 € |
| 120.000 | 0,01049 € | 1.258,80 € |
| 125.000 | 0,01046 € | 1.307,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

