
SG73P2ATTD393J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD393JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD393JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD393JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD393J |
Description | RES 39K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD393J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02760 € | 2,76 € |
| 250 | 0,02252 € | 5,63 € |
| 500 | 0,01958 € | 9,79 € |
| 1.000 | 0,01724 € | 17,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01353 € | 67,65 € |
| 10.000 | 0,01111 € | 111,10 € |
| 15.000 | 0,01059 € | 158,85 € |
| 25.000 | 0,01006 € | 251,50 € |
| 35.000 | 0,01002 € | 350,70 € |
| 50.000 | 0,00998 € | 499,00 € |
| 60.000 | 0,00996 € | 597,60 € |
| 120.000 | 0,00989 € | 1.186,80 € |
| 125.000 | 0,00989 € | 1.236,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

