
SG73P1JTTD112J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD112JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD112JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD112JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD112J |
Description | RES 1.1K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD112J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,01872 € | 4,68 € |
| 500 | 0,01616 € | 8,08 € |
| 1.000 | 0,01415 € | 14,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01093 € | 54,65 € |
| 10.000 | 0,00999 € | 99,90 € |
| 15.000 | 0,00954 € | 143,10 € |
| 25.000 | 0,00905 € | 226,25 € |
| 35.000 | 0,00864 € | 302,40 € |
| 50.000 | 0,00815 € | 407,50 € |
| 60.000 | 0,00813 € | 487,80 € |
| 120.000 | 0,00797 € | 956,40 € |
| 125.000 | 0,00795 € | 993,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

