
SG73G2ATTD3301D | |
|---|---|
DigiKey Part Number | 2019-SG73G2ATTD3301DTR-ND - Tape & Reel (TR) 2019-SG73G2ATTD3301DCT-ND - Cut Tape (CT) 2019-SG73G2ATTD3301DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G2ATTD3301D |
Description | RES 3.3K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10750 € | 10,75 € |
| 250 | 0,09348 € | 23,37 € |
| 500 | 0,08538 € | 42,69 € |
| 1.000 | 0,07898 € | 78,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06871 € | 343,55 € |
| 10.000 | 0,06154 € | 615,40 € |
| 15.000 | 0,06039 € | 905,85 € |
| 25.000 | 0,05922 € | 1.480,50 € |
| 35.000 | 0,05905 € | 2.066,75 € |
| 50.000 | 0,05888 € | 2.944,00 € |
| 60.000 | 0,05880 € | 3.528,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

