
SG73G2ATTD22R0D | |
|---|---|
DigiKey Part Number | 2019-SG73G2ATTD22R0DTR-ND - Tape & Reel (TR) 2019-SG73G2ATTD22R0DCT-ND - Cut Tape (CT) 2019-SG73G2ATTD22R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G2ATTD22R0D |
Description | RES 22 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,09908 € | 24,77 € |
| 500 | 0,09052 € | 45,26 € |
| 1.000 | 0,08371 € | 83,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07283 € | 364,15 € |
| 10.000 | 0,06965 € | 696,50 € |
| 15.000 | 0,06810 € | 1.021,50 € |
| 25.000 | 0,06642 € | 1.660,50 € |
| 35.000 | 0,06546 € | 2.291,10 € |
| 50.000 | 0,06455 € | 3.227,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

