499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ETTD4993F25

DigiKey Part Number
2019-RN73R2ETTD4993F25TR-ND - Tape & Reel (TR)
2019-RN73R2ETTD4993F25CT-ND - Cut Tape (CT)
2019-RN73R2ETTD4993F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ETTD4993F25
Description
RESISTOR THIN FILM 1210 SIZE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ETTD4993F25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25400 €2,54 €
250,23560 €5,89 €
500,22240 €11,12 €
1000,21020 €21,02 €
2500,19556 €48,89 €
5000,18564 €92,82 €
1.0000,17665 €176,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15927 €796,35 €
10.0000,15317 €1.531,70 €
15.0000,14995 €2.249,25 €
25.0000,14622 €3.655,50 €
35.0000,14397 €5.038,95 €
50.0000,14173 €7.086,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €