
RN73R2BTTD1603B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1603B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1603B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1603B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1603B50 |
Description | RES 160K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1603B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,17050 € | 17,05 € |
| 250 | 0,15852 € | 39,63 € |
| 500 | 0,15036 € | 75,18 € |
| 1.000 | 0,14300 € | 143,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12870 € | 643,50 € |
| 10.000 | 0,12367 € | 1.236,70 € |
| 15.000 | 0,12101 € | 1.815,15 € |
| 25.000 | 0,11793 € | 2.948,25 € |
| 35.000 | 0,11606 € | 4.062,10 € |
| 50.000 | 0,11421 € | 5.710,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

