
TYA30123R3M-10 | |
|---|---|
DigiKey Part Number | 240-TYA30123R3M-10TR-ND - Tape & Reel (TR) 240-TYA30123R3M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA30123R3M-10 |
Description | FIXED IND 3.3UH 1.5A 185 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 185mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19110 € | 19,11 € |
| 1.000 | 0,15721 € | 157,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14824 € | 296,48 € |
| 4.000 | 0,13978 € | 559,12 € |
| 6.000 | 0,13506 € | 810,36 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

