47.5 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
cms-photo-disclaimer

RN73R2ATTD47R5C25

DigiKey Part Number
2019-RN73R2ATTD47R5C25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD47R5C25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD47R5C25DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RN73R2ATTD47R5C25
Description
RES 47.5 OHM 0.25% 1/8W 0805
cms-standard-lead-time
10 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD47R5C25 Models
cms-product-attributes
cms-type
Description
cms-select-all
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08909 €445,45 €
cms-manufacturer-standard-package
Unit Price without VAT:0,08909 €
Unit Price with VAT:0,11047 €