
CRCW080533M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW080533M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW080533M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW080533M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080533M0JPEAHR |
Description | RES SMD 33M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11210 € | 11,21 € |
| 250 | 0,09768 € | 24,42 € |
| 500 | 0,08938 € | 44,69 € |
| 1.000 | 0,08278 € | 82,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07781 € | 389,05 € |
| 10.000 | 0,07455 € | 745,50 € |
| 15.000 | 0,07296 € | 1.094,40 € |
| 25.000 | 0,07124 € | 1.781,00 € |
| 35.000 | 0,07025 € | 2.458,75 € |
| 50.000 | 0,06932 € | 3.466,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

