
CRCW1206180MJPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW1206180MJPEAHRTR-ND - Tape & Reel (TR) 541-CRCW1206180MJPEAHRCT-ND - Cut Tape (CT) 541-CRCW1206180MJPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206180MJPEAHR |
Description | RES SMD 180M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206180MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12580 € | 12,58 € |
| 250 | 0,11020 € | 27,55 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,09403 € | 94,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09185 € | 459,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

