
RN73R2ATTD2000B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2000B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2000B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2000B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2000B25 |
Description | RES 200 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2000B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07628 € | 19,07 € |
| 500 | 0,06778 € | 33,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04861 € | 243,05 € |
| 10.000 | 0,04653 € | 465,30 € |
| 15.000 | 0,04542 € | 681,30 € |
| 25.000 | 0,04414 € | 1.103,50 € |
| 35.000 | 0,04336 € | 1.517,60 € |
| 50.000 | 0,04259 € | 2.129,50 € |
| 60.000 | 0,04221 € | 2.532,60 € |
| 120.000 | 0,04090 € | 4.908,00 € |
| 125.000 | 0,04083 € | 5.103,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

