104147 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 536
Unit Price: 4,03000 €
Datasheet
3 (Power) Position Housing for Male Pins Connector Through Hole Hard Metric, Type N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Housing for Male Pins Connector Through Hole Hard Metric, Type N
104147-view2

104147

DigiKey Part Number
2684-104147-ND
Manufacturer
Manufacturer Product Number
104147
Description
2MM HM N 3 CAVITIES M
Customer Reference
Detailed Description
3 (Power) Position Housing for Male Pins Connector Through Hole Hard Metric, Type N
Datasheet
 Datasheet
EDA/CAD Models
104147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Housing for Male Pins
Connector Style
Hard Metric, Type N
Number of Positions
3 (Power)
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Through Hole
Connector Usage
Plug
Features
Board Guide
Color
-
Note
Contacts Sold Separately
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes