
RN73R1JTTD3321B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3321B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3321B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3321B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3321B25 |
Description | RES 3.32K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3321B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05590 € | 5,59 € |
| 250 | 0,05544 € | 13,86 € |
| 500 | 0,05380 € | 26,90 € |
| 1.000 | 0,04514 € | 45,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04189 € | 209,45 € |
| 10.000 | 0,03895 € | 389,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

