
RN73R1JTTD2700B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2700B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2700B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2700B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2700B10 |
Description | RES 270 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2700B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29000 € | 7,25 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24136 € | 60,34 € |
| 500 | 0,22920 € | 114,60 € |
| 1.000 | 0,21825 € | 218,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19715 € | 985,75 € |
| 10.000 | 0,18975 € | 1.897,50 € |
| 15.000 | 0,18585 € | 2.787,75 € |
| 25.000 | 0,18134 € | 4.533,50 € |
| 35.000 | 0,17861 € | 6.251,35 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

