
RN73R1JTTD1001F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1001F25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1001F25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1001F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1001F25 |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1001F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05644 € | 14,11 € |
| 500 | 0,05340 € | 26,70 € |
| 1.000 | 0,05064 € | 50,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04520 € | 226,00 € |
| 10.000 | 0,04326 € | 432,60 € |
| 15.000 | 0,04223 € | 633,45 € |
| 25.000 | 0,04103 € | 1.025,75 € |
| 35.000 | 0,04030 € | 1.410,50 € |
| 50.000 | 0,03958 € | 1.979,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

