RN73H2ETTD4531D10 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,48343 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: 0,41391 €
Datasheet
4.53 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
cms-photo-disclaimer

RN73H2ETTD4531D10

cms-digikey-product-number
2019-RN73H2ETTD4531D10TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD4531D10CT-ND - Cut Tape (CT)
2019-RN73H2ETTD4531D10DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RN73H2ETTD4531D10
cms-description
RES 4.53K OHM 0.5% 1/4W 1210
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
4.53 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RN73H2ETTD4531D10 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5.0000,23155 €1.157,75 €
cms-manufacturer-standard-package
Unit Price without VAT:0,23155 €
Unit Price with VAT:0,28712 €