
RN73H1JTTD1450D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1450D25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1450D25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1450D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1450D25 |
Description | RES 145 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 145 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1450D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,05120 € | 12,80 € |
| 500 | 0,04842 € | 24,21 € |
| 1.000 | 0,04592 € | 45,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04096 € | 204,80 € |
| 10.000 | 0,03919 € | 391,90 € |
| 15.000 | 0,03824 € | 573,60 € |
| 25.000 | 0,03715 € | 928,75 € |
| 35.000 | 0,03648 € | 1.276,80 € |
| 50.000 | 0,03582 € | 1.791,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

