
RN73H1JTTD1003B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1003B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1003B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1003B25 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1003B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,06108 € | 15,27 € |
| 500 | 0,05780 € | 28,90 € |
| 1.000 | 0,05481 € | 54,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04895 € | 244,75 € |
| 10.000 | 0,04686 € | 468,60 € |
| 15.000 | 0,04575 € | 686,25 € |
| 25.000 | 0,04447 € | 1.111,75 € |
| 35.000 | 0,04368 € | 1.528,80 € |
| 50.000 | 0,04290 € | 2.145,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

