
RN73H1ETTP1232F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1232F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1232F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1232F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1232F50 |
Description | RES 12.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1232F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08640 € | 8,64 € |
| 250 | 0,08020 € | 20,05 € |
| 500 | 0,07596 € | 37,98 € |
| 1.000 | 0,07210 € | 72,10 € |
| 5.000 | 0,06456 € | 322,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06621 € | 662,10 € |
| 20.000 | 0,06368 € | 1.273,60 € |
| 30.000 | 0,06234 € | 1.870,20 € |
| 50.000 | 0,06080 € | 3.040,00 € |
| 70.000 | 0,05986 € | 4.190,20 € |
| 100.000 | 0,05894 € | 5.894,00 € |
| 120.000 | 0,05849 € | 7.018,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

