
RK73H2ATTD51R1D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD51R1DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD51R1DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD51R1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD51R1D |
Description | RES 51.1 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD51R1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04804 € | 12,01 € |
| 500 | 0,04290 € | 21,45 € |
| 1.000 | 0,03886 € | 38,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03239 € | 161,95 € |
| 10.000 | 0,02831 € | 283,10 € |
| 15.000 | 0,02773 € | 415,95 € |
| 25.000 | 0,02712 € | 678,00 € |
| 35.000 | 0,02703 € | 946,05 € |
| 50.000 | 0,02694 € | 1.347,00 € |
| 60.000 | 0,02690 € | 1.614,00 € |
| 120.000 | 0,02640 € | 3.168,00 € |
| 125.000 | 0,02635 € | 3.293,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

