.jpg?hidebanner=true)
RK73HW2HRTTE2001D | |
|---|---|
DigiKey Part Number | 2019-RK73HW2HRTTE2001DTR-ND - Tape & Reel (TR) 2019-RK73HW2HRTTE2001DCT-ND - Cut Tape (CT) 2019-RK73HW2HRTTE2001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73HW2HRTTE2001D |
Description | RES 2K OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,20430 € | 20,43 € |
| 250 | 0,18260 € | 45,65 € |
| 500 | 0,17008 € | 85,04 € |
| 1.000 | 0,15653 € | 156,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14588 € | 583,52 € |
| 8.000 | 0,14086 € | 1.126,88 € |
| 12.000 | 0,13841 € | 1.660,92 € |
| 20.000 | 0,13575 € | 2.715,00 € |
| 28.000 | 0,13423 € | 3.758,44 € |
| 40.000 | 0,13331 € | 5.332,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

