54.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD54R9F

DigiKey Part Number
2019-RK73H2BTTD54R9FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD54R9FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD54R9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD54R9F
Description
RES 54.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD54R9F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02520 €0,63 €
500,02060 €1,03 €
1000,01710 €1,71 €
2500,01356 €3,39 €
5000,01156 €5,78 €
1.0000,00999 €9,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00569 €28,45 €
10.0000,00470 €47,00 €
15.0000,00466 €69,90 €
25.0000,00462 €115,50 €
35.0000,00460 €161,00 €
50.0000,00458 €229,00 €
60.0000,00457 €274,20 €
120.0000,00453 €543,60 €
125.0000,00453 €566,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €