
RK73H2BTTD4R99F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4R99FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4R99FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4R99FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4R99F |
Description | RES 4.99 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4R99F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01880 € | 1,88 € |
| 250 | 0,01500 € | 3,75 € |
| 500 | 0,01284 € | 6,42 € |
| 1.000 | 0,01114 € | 11,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00843 € | 42,15 € |
| 10.000 | 0,00742 € | 74,20 € |
| 15.000 | 0,00692 € | 103,80 € |
| 25.000 | 0,00642 € | 160,50 € |
| 35.000 | 0,00594 € | 207,90 € |
| 50.000 | 0,00546 € | 273,00 € |
| 60.000 | 0,00545 € | 327,00 € |
| 120.000 | 0,00541 € | 649,20 € |
| 125.000 | 0,00540 € | 675,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

