
RK73H2BTTD1134F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1134FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1134FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1134FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1134F |
Description | RES 1.13M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.13 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1134F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,02072 € | 5,18 € |
| 500 | 0,01908 € | 9,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01030 € | 51,50 € |
| 10.000 | 0,00798 € | 79,80 € |
| 15.000 | 0,00762 € | 114,30 € |
| 25.000 | 0,00726 € | 181,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

