
RK73H2ATTD1R60F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1R60FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1R60FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1R60F |
Description | RES 1.6 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1R60F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01510 € | 1,51 € |
| 250 | 0,01188 € | 2,97 € |
| 500 | 0,01006 € | 5,03 € |
| 1.000 | 0,00864 € | 8,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00788 € | 39,40 € |
| 10.000 | 0,00636 € | 63,60 € |
| 15.000 | 0,00544 € | 81,60 € |
| 25.000 | 0,00462 € | 115,50 € |
| 35.000 | 0,00460 € | 161,00 € |
| 50.000 | 0,00458 € | 229,00 € |
| 60.000 | 0,00457 € | 274,20 € |
| 120.000 | 0,00435 € | 522,00 € |
| 125.000 | 0,00433 € | 541,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

