
RK73H1JTTD6981F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD6981FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD6981FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD6981FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD6981F |
Description | RES 6.98K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD6981F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02200 € | 0,22 € |
25 | 0,01600 € | 0,40 € |
50 | 0,01300 € | 0,65 € |
100 | 0,01060 € | 1,06 € |
250 | 0,00824 € | 2,06 € |
500 | 0,00688 € | 3,44 € |
1.000 | 0,00583 € | 5,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00379 € | 18,95 € |
10.000 | 0,00284 € | 28,40 € |
15.000 | 0,00281 € | 42,15 € |
25.000 | 0,00279 € | 69,75 € |
35.000 | 0,00277 € | 96,95 € |
50.000 | 0,00276 € | 138,00 € |
60.000 | 0,00275 € | 165,00 € |
120.000 | 0,00266 € | 319,20 € |
125.000 | 0,00265 € | 331,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |