
RK73H1JTTD6493F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD6493FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD6493FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD6493FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD6493F |
Description | RES 649K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD6493F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01130 € | 1,13 € |
| 250 | 0,00876 € | 2,19 € |
| 500 | 0,00732 € | 3,66 € |
| 1.000 | 0,00620 € | 6,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00444 € | 22,20 € |
| 10.000 | 0,00393 € | 39,30 € |
| 15.000 | 0,00368 € | 55,20 € |
| 25.000 | 0,00341 € | 85,25 € |
| 35.000 | 0,00326 € | 114,10 € |
| 50.000 | 0,00312 € | 156,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

